AMC15DRAI

Heilind Number:SULAMC15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRAI

Detailed Description

Introducing the AMC15DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The two-row, right-angle design with threaded mount type offers easy installation in tight spaces. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and 30 positions, it is ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for aerospace, military, and industrial applications. Trust the AMC15DRAI for secure and durable board-to-board connections.