AMC15DRAN-S93

Heilind Number:SULAMC15DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DRAN-S93

Detailed Description

Introducing the AMC15DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Made from PPS and beryllium copper with gold contact plating, this female connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. Featuring two rows of 30 full bellow contacts, each with a pitch of 2.54mm, it allows for secure and efficient connections. The right-angle orientation and no mounting requirement offer flexibility in installation. With an operating temperature range of -65 to 150°C and a connector height of 10.95mm, it is suitable for use in various industrial settings. The termination method, thru-hole, and gold termination plating guarantee durability and longevity. Ideal for aerospace, defense, and other high-reliability applications, the AMC15DRANS93 is a top choice for engineers seeking top-notch connectivity solutions.