| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC15DRAN |
AMC15DRAN
| Heilind Number: | SULAMC15DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 contacts, each made of durable PPS and Beryllium Copper with gold plating for superior conductivity. The Thru Hole termination method ensures secure and reliable connections, suitable for use in environments with up to 700 VAC and operating temperatures ranging from -65 to 150°C. With a pitch of 2.54mm, this connector offers precise alignment, while the right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for efficient PCB layout. Whether for aerospace, defense, or industrial systems, the AMC15DRAN guarantees high performance and durability in every application.

