AMC15DREH

Heilind Number:SULAMC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DREH

Detailed Description

Introducing the AMC15DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliability and durability even in harsh environments. Featuring a 2-row, 30-position layout with a pitch of 2.54mm, it offers precise connectivity. The termination method of eyelet and contact plating of gold guarantee excellent signal transmission. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating temperature range from -65 to 150°C, along with gold termination plating, further enhance its resilience. The straight orientation and clearance hole mount type make installation easy. Suitable for high-reliability systems, this connector is ideal for use in aerospace, defense, and industrial applications. Trust the AMC15DREH for secure and efficient board-to-board connections.