AMC15DREI

Heilind Number:SULAMC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DREI

Detailed Description

SKU AMC15DREI is a high-performance connector designed for board-to-board PCB applications, boasting a rugged construction that ensures reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper materials, it offers exceptional durability and resistance to heat, making it suitable for a wide range of industrial applications. This female connector, with a 2-row design and threaded mount type, guarantees secure and stable installation. The contact material is made of Beryllium Copper with Gold plating, ensuring low contact resistance and high conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent performance requirements. The Full Bellow contact type and straight orientation further enhance its functionality. With 30 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating smoothly in a wide temperature range (-65 to 150°C), this connector is reliable even in harsh conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Gold termination plating guarantees long-term reliability. Classified under the hi-rel category, the AMC15DREI connector is a top choice for mission-critical applications where performance and durability are paramount.