| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DREN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMC15DREN-S93 |
AMC15DREN-S93
| Heilind Number: | SULAMC15DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0 Female Connector with part number AMC15DREN-S93 is a high-performance board-to-board and card edge connector suitable for demanding applications. With a contact material of Beryllium Copper and gold contact plating, it ensures excellent conductivity and durability. Featuring two rows with 30 positions, a pitch of 2.54mm, and a voltage rating of 700VAC, it offers reliable connectivity in power-intensive environments. The termination method of eyelet and straight orientation make it easy to install. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Trust in the AMC15DRENS93 for secure and efficient connections in your electronic systems.

