AMC15DREN

Heilind Number:SULAMC15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DREN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DREN

Detailed Description

Introducing the AMC15DREN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender, two rows, and a straight orientation, it offers versatility in assembly. The termination method of eyelets and gold contact plating guarantee secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Boasting 30 positions and a tail length of 5.72mm, it enables high-density PCB layouts. The AMC15DREN is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.