AMC15DRES-S13

Heilind Number:SULAMC15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DRES-S13

Detailed Description

The AMC15DRES-S13 Board-to-Board PCB Connector offers reliable connectivity in high-performance applications. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a 2.54mm pitch and 30 positions, it allows for precise and secure connections. The Female connector with Full Bellow contact type and Gold plating guarantees optimal conductivity. Designed for side hole mounting and card extender termination, it facilitates easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether for industrial machinery or telecommunications equipment, the AMC15DRES-S13 is a dependable choice for board-to-board connections.