AMC15DRES

Heilind Number:SULAMC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRES

Detailed Description

AMC15DRES - This high-performance board-to-board PCB connector, featuring a robust construction of PPS and Beryllium Copper, is designed for demanding industrial applications. With a 2-row female layout and side hole mount type, it offers secure and efficient connectivity. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and rated for 3 A, it guarantees reliable power transmission. The 30-position connector, with a pitch of 2.54 mm, suits various PCB configurations. Its full bellow contact type and straight orientation further enhance signal integrity. Engineered for durability, it can withstand temperatures ranging from -65 to 150 °C. Measuring 10.95 mm in height and 8.38 mm in width, with a tail length of 5.72 mm, it offers easy installation and space-saving design. Ideal for hi-rel applications, this connector is a vital component in ensuring seamless electronic connectivity.