| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMC15DRMD |
AMC15DRMD
| Heilind Number: | SULAMC15DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC15DRMD, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of contacts featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. The .1-inch pitch and Wire Wrap termination method allow for secure and efficient installation. Gold-plated contacts and a voltage rating of 700 VAC guarantee optimal signal transmission and durability. Operating temperature range of -65 to 150 °C makes it suitable for a wide range of industries. Measuring 15.49 mm in height and 9.4 mm in width, the connector offers a compact yet robust solution. Whether in aerospace, telecommunications, or industrial systems, the AMC15DRMD delivers exceptional performance you can trust.

