AMC15DRMH

Heilind Number:SULAMC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRMH

Detailed Description

This high-performance PCB connector, AMC15DRMH, features a robust construction combining PPS and Beryllium Copper, ensuring durability and reliable conductivity. Designed for demanding applications, it offers a current rating of 3A and a voltage capability of 700VAC. With two rows and 30 positions, it allows for efficient signal transmission. The contact material of Beryllium Copper with Gold plating guarantees optimal signal integrity. Its Wire Wrap termination method and Clearance Hole mount type simplify installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and Loop Bellow contact type enhance usability. With a tail length of 14.22mm and a compact design of 9.4mm width and 15.49mm height, it is space-efficient. Ideal for hi-rel applications, this connector is a top choice for board-to-board and card edge connections.