AMC15DRMI

Heilind Number:SULAMC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DRMI

Detailed Description

Introducing the AMC15DRMI, a high-performance female connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. With a pitch of 2.54mm and gold-plated contact material, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. Its 30-position, 2-row design with loop bellow contact type guarantees efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 14.22mm, it offers versatility in PCB and card edge connections. Trust in the AMC15DRMI for top-quality performance in critical electronic systems.