AMC15DRMN-S328

Heilind Number:SULAMC15DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRMN-S328

Detailed Description

Introducing the AMC15DRMN-S328, a high-performance PCB connector designed for reliability in demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a 2.54mm pitch and accommodates 30 positions across 2 rows. Its contact material is gold-plated Beryllium Copper, ensuring optimal conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, it excels in both extreme environments and high-power settings. The termination method is wire wrap, with a tail length of 14.22mm for secure attachment. Featuring a straight orientation and a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it offers seamless integration onto PCBs. This connector is ideal for use in hi-rel applications, where performance and durability are paramount. Trust the AMC15DRMNS328 for your connectivity needs.