AMC15DRMS-S288

Heilind Number:SULAMC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DRMS-S288

Detailed Description

SKU AMC15DRMS-S288 features a robust design crafted from PPS and Beryllium Copper, ensuring superior durability and performance. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is perfect for high-power applications. Its two rows, side-hole mount type, and card extender termination method offer versatile installation options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, it accommodates 30 positions with a loop bellow contact type. The straddle orientation and 13.84mm tail length ensure secure connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is reliable even in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Gold termination plating enhances signal integrity, making it perfect for hi-rel applications. Trust in the AMC15DRMSS288 for dependable board-to-board and card edge connections in your electronic designs.