| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC15DRMS |
AMC15DRMS
| Heilind Number: | SULAMC15DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DRMS |
| ECAD Model: |
Specifications
Detailed Description
AMC15DRMS is a high-performance female board-to-board PCB connector designed to meet demanding industrial requirements. Featuring PPS and Beryllium Copper construction, this connector ensures robust performance even in harsh operating conditions. With a pitch of 2.54mm and two rows of 30 loop bellow contacts plated with gold, it guarantees reliable signal transmission. The side hole mount type and wire wrap termination method offer easy and secure installation. Rated for 700 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained environments. Trust the AMC15DRMS for efficient and durable connectivity in your electronic systems.

