AMC15DRMT

Heilind Number:SULAMC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRMT

Detailed Description

Introducing the AMC15DRMT, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and two rows of 30 positions each, it offers ample connectivity options. The contact material, Beryllium Copper, with gold plating, guarantees optimal signal transmission. Featuring a threaded mount type and wire wrap termination method, installation is secure and efficient. Operating at voltage levels of up to 700 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Its straight orientation and loop bellow contact type further enhance versatility. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet robust. Whether used in board-to-board or card edge connections, the AMC15DRMT excels, making it a top choice for professionals seeking high-reliability components.