AMC15DRSH

Heilind Number:SULAMC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRSH

Detailed Description

Introducing the AMC15DRSH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 3A current rating and 700VAC voltage rating, it guarantees reliable power transmission. The female gender and two-row design make it versatile for various connection setups. Utilizing a clearance hole mount type and gold termination plating, it offers easy installation and optimal signal transfer. The straight orientation and loop bellow contact type further enhance its functionality. With 30 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The AMC15DRSH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.