AMC15DRSI

Heilind Number:SULAMC15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRSI

Detailed Description

The AMC15DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector ensures reliable signal transmission in electronic systems. Its female gender and threaded mount type offer secure and stable connections. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for power and data transmission. The loop bellow contact type and thru-hole termination method further enhance its performance. With a straight orientation and 30 positions, it provides flexibility in PCB layouts. Its rugged construction, with an operating temperature range of -65 to 150°C, makes it ideal for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The termination plating is also gold, ensuring long-term reliability. Overall, the AMC15DRSI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.