AMC15DRSN-S288

Heilind Number:SULAMC15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRSN-S288

Detailed Description

The AMC15DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700 VAC, this connector is suitable for power and signal transmission. Its female gender and 30 positions with 2 rows make it versatile for various PCB layouts. The termination method of Card Extender and contact plating of Gold guarantee excellent conductivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for both commercial and industrial use. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With its Loop Bellow contact type and Straddle orientation, it ensures secure mating. Truly a top choice for reliable and high-speed PCB connections.