AMC15DRSN

Heilind Number:SULAMC15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRSN

Detailed Description

The AMC15DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, offering 30 positions for secure connectivity. Its straight orientation and through-hole termination method make installation easy. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the AMC15DRSN is a dependable choice for high-reliability connections.