AMC15DRSS

Heilind Number:SULAMC15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRSS

Detailed Description

Introducing the AMC15DRSS, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The 2-row, 30-position design offers ample connectivity options, while the straight orientation and side hole mount type facilitate easy installation. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type ensures secure mating. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination through-hole and tail length of 4.83mm, it provides a stable connection to the PCB. The AMC15DRSS is a perfect choice for board-to-board and card edge connections, offering high reliability and performance in critical systems.