| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMC15DRST |
AMC15DRST
| Heilind Number: | SULAMC15DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC15DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector ensures reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The straight orientation and threaded mount type make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it is suitable for use in harsh environments. With 30 positions and a current rating of 3A, it offers ample connectivity options. Tailored for hi-rel applications, the AMC15DRST is a top choice for professionals in need of premium PCB connectors.

