| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DRTH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULAMC15DRTH-S93 |
AMC15DRTH-S93
| Heilind Number: | SULAMC15DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC15DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage of 700VAC, it meets the requirements of power-intensive systems. The 2-row, 30-position layout offers ample connectivity options, while the gold-plated contact pins ensure low contact resistance and high signal integrity. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial environments. Trust the AMC15DRTH-S93 for secure and durable board-to-board connections in your electronic designs.

