AMC15DRTI-S93

Heilind Number:SULAMC15DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC15DRTI-S93

Detailed Description

Introducing the AMC15DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to the PCB. Utilizing a thru-hole termination method and gold contact plating, it guarantees optimal conductivity. The contact type of Full Bellow and straight orientation further enhance its performance. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable. The termination plating of gold ensures long-term reliability. Trust the AMC15DRTIS93 for your critical connectivity needs.