AMC15DRTI

Heilind Number:SULAMC15DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRTI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRTI

Detailed Description

Introducing the AMC15DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 700 VAC voltage rating and 3 A amperage capacity, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity and corrosion resistance, while the full bellow contact type provides secure mating. With 30 positions in a 2-row configuration, it offers ample connectivity options. The threaded mount and thru-hole termination method ensure easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 10.95 mm in height and 8.38 mm in width, it saves valuable board space without compromising performance. Trust the AMC15DRTI for your critical connectivity needs.