AMC15DRTN

Heilind Number:SULAMC15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRTN

Detailed Description

The AMC15DRTN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 30 female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The gold plating on the contacts and termination guarantees excellent signal transmission and durability, even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industries. Its straight orientation and no-mounting design make installation easy, while the full bellow contact type provides secure connections. The compact dimensions of 10.95mm in height and 8.38mm in width allow for space-efficient PCB layouts. Whether in aerospace, telecommunications, or industrial equipment, the AMC15DRTN delivers exceptional performance and reliability.