AMC15DRTS-S13

Heilind Number:SULAMC15DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRTS-S13

Detailed Description

The AMC15DRTS-S13 connector, featuring PPS & Beryllium Copper construction, is designed for high-performance board-to-board connectivity. With a compact size and side hole mount type, it seamlessly integrates into electronic systems. Its 30 female contacts with gold plating ensure reliable signal transmission, while the full bellow contact type enhances durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its card extender termination method and straddle orientation make installation easy. Measuring 10.95mm in height and 8.38mm in width, it offers a space-efficient solution for PCB connectivity. A tail length of 4.7mm provides secure anchoring. Perfect for demanding environments, the AMC15DRTSS13 is a top choice for reliable and efficient electronic connections.