AMC15DRTS-S93

Heilind Number:SULAMC15DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC15DRTS-S93

Detailed Description

Introducing the AMC15DRTS-S93, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile integration possibilities. The side hole mount type and thru-hole termination method facilitate secure assembly onto PCBs. Each contact is made of Beryllium Copper with gold plating for enhanced conductivity and durability. Operating seamlessly at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and 30 positions make it ideal for high-density PCB layouts. With a tail length of 5.08mm and a compact connector height of 10.95mm, it offers space-efficient connectivity solutions. Gold termination plating ensures long-term performance and reliability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the AMC15DRTSS93 guarantees exceptional quality and performance.