AMC15DRXI

Heilind Number:SULAMC15DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRXI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRXI

Detailed Description

Introducing the AMC15DRXI, a high-performance female connector designed for secure and reliable board-to-board PCB connections. With PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. Featuring a threaded mount type and Thru Hole termination method, installation is quick and hassle-free. The 30-position, 2-row design offers ample connectivity options, while the Full Bellow contact type with Gold plating guarantees excellent conductivity. Operating at voltage levels of up to 700 VAC, this connector is suitable for a wide range of applications. With a straight orientation and a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained environments. Gold termination plating enhances corrosion resistance, making it ideal for long-term use. The AMC15DRXI is RoHS compliant, ensuring environmental responsibility. Trust in its high-quality performance for your connectivity needs.