AMC15DRXN

Heilind Number:SULAMC15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DRXN

Detailed Description

Introducing the AMC15DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 2.54mm pitch and 30 positions across two rows, it offers seamless connectivity. The female gender and straight orientation make it easy to integrate into various systems. Gold contact plating and termination provide excellent conductivity and corrosion resistance, while the Full Bellow contact type guarantees secure connections. With a 700 VAC voltage rating and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layout. Whether for aerospace, defense, or industrial applications, the AMC15DRXN is the perfect choice for high-reliability interconnect solutions.