AMC15DRYI-S13

Heilind Number:SULAMC15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRYI-S13

Detailed Description

Introducing the AMC15DRYIS13 Board To Board PCB Connector, a high-performance and reliable solution for your electronic connectivity needs. Designed with PPS and Beryllium Copper materials, this connector ensures durability and efficient signal transmission. Featuring a female gender, threaded mount type, and card extender termination method, it offers easy and secure installation. With 30 positions and 2 rows, it allows for versatile connectivity options. The Full Bellow contact type with gold plating guarantees excellent conductivity, while the 700 VAC voltage rating makes it suitable for various applications. Operating within a wide temperature range of -65 to 150 °C, this connector is perfect for demanding environments. With a compact design measuring 10.95 mm in height and 8.38 mm in width, it saves space on your PCB. Trust in the AMC15DRYIS13 for high-reliability connections in aerospace, military, and industrial systems.