AMC15DRYI

Heilind Number:SULAMC15DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRYI

Detailed Description

Introducing the AMC15DRYI, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a dual-row female layout with threaded mounting and through-hole termination, it offers secure and stable connections in any application. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity, making it ideal for high-speed data transmission. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in demanding environments. Compact in size with a height of 10.95mm and width of 8.38mm, it saves valuable space on your PCB layout. Trust the AMC15DRYI for seamless and efficient board-to-board connections in your electronic systems.