AMC15DRYN-S13

Heilind Number:SULAMC15DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRYN-S13

Detailed Description

Introducing the AMC15DRYN-S13, a high-performance PCB connector designed for precision connectivity in demanding electronic systems. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. Featuring a female gender with two rows of contacts on a 2.54mm pitch, it offers 30 positions for versatile board-to-board or card edge connections. The contact type, Full Bellow, guarantees secure mating, while the gold plating and termination provide optimal conductivity. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and no-mounting design make installation easy, and the 10.8mm tail length allows for efficient soldering. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Ideal for applications requiring high-reliability connectivity, the AMC15DRYNS13 is a top choice for aerospace, defense, and industrial systems.