| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC15DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC15DRYN |
AMC15DRYN
| Heilind Number: | SULAMC15DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC15DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC15DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 30 female contacts, this connector ensures reliable connectivity in compact spaces. Crafted from PPS and Beryllium Copper with gold plating, it offers superior durability and conductivity. The contact type, Full Bellow, guarantees secure mating even in harsh environments. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for various industrial settings. Its straight orientation, no mounting required, and 11.18mm (.44 in) tail length make installation hassle-free. Whether for aerospace, telecommunications, or other hi-rel applications, the AMC15DRYN is the perfect choice for your connectivity needs.

