AMC15DRYS-S13

Heilind Number:SULAMC15DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRYS-S13

Detailed Description

Introducing the AMC15DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme conditions. With a compact design and side hole mount type, it offers seamless integration onto PCBs. The female gender, full bellow contact type, and gold contact plating guarantee optimal signal transmission. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it excels in both power and data applications. With 30 positions and a pitch of 2.54 mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial settings, the AMC15DRYSS13 is the connector of choice for high-reliability connectivity solutions.