AMC15DRYS-S93

Heilind Number:SULAMC15DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC15DRYS-S93

Detailed Description

Introducing SKU AMC15DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector, with two rows of 30 positions, offers versatile connectivity options. Its side hole mount and thru-hole termination method provide secure installation. The gold contact plating guarantees low contact resistance and enhanced durability. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact design with a height of 10.95mm and width of 8.38mm facilitate space-saving PCB layouts. Ideal for aerospace, military, and industrial applications, this connector, with its Full Bellow contact type, ensures optimal performance and longevity. Upgrade your connectivity solutions with the AMC15DRYSS93.