AMC15DRYS

Heilind Number:SULAMC15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DRYS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DRYS

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC15DRYS, features a durable construction with PPS and beryllium copper materials, ensuring reliable connectivity in demanding environments. Designed for female gender applications, it offers two rows of 30 positions each, with a pitch of 2.54mm (.1in) for efficient PCB integration. The side hole mount type and thru-hole termination method make installation easy and secure. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for high-power applications. Its full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various industries. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-efficient PCB layouts. Its tail length of 11.18mm (.44in) provides ample room for secure connections. Gold termination plating ensures long-term reliability. This connector is part of the AMC15DRYS series, meeting stringent quality standards for board-to-board connectivity.