AMC15DSXI

Heilind Number:SULAMC15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DSXI
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DSXI

Detailed Description

Introducing the AMC15DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The female gender and single-row design offer versatile installation options, while the threaded mount type and thru-hole termination method ensure secure and stable attachment. Contact materials of Beryllium Copper with Gold plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. With a pitch of 2.54mm and 15 positions, it allows for efficient signal transmission. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Gold termination plating further enhances durability. Classified under the Hi-Rel category, the AMC15DSXI guarantees high reliability in critical systems. Experience top-notch performance with this essential component, meeting the stringent requirements of modern connectivity solutions.