AMC15DSXN

Heilind Number:SULAMC15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:15
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:15
SKU:SULAMC15DSXN

Detailed Description

Introducing the AMC15DSXN, a high-performance female connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a single row with 15 positions and a pitch of 2.54mm, it offers seamless connectivity on PCBs. The Full Bellow contact type with gold plating guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a straight orientation and no mounting required, installation is hassle-free. Operating perfectly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the AMC15DSXN for efficient board-to-board or card edge connections in your projects.