AMC15DTAD

Heilind Number:SULAMC15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTAD

Detailed Description

Introducing the AMC15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, right-angle orientation, and two rows of 30 positions offer versatile mounting options. Utilizing gold contact plating and loop bellow contact type, it provides excellent signal integrity. The thru-hole termination method with a tail length of 2.54mm enables secure PCB attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for aerospace, defense, and industrial applications, the AMC15DTAD ensures high reliability in critical systems.