AMC15DTAI

Heilind Number:SULAMC15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DTAI

Detailed Description

The AMC15DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and threaded mount type offer secure and stable installation on PCBs. Utilizing a loop bellow contact type with gold plating, it guarantees low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The right-angle orientation and 30 positions provide flexibility in PCB layout design. With gold termination plating and a tail length of 2.54mm, it ensures long-lasting performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. The AMC15DTAI is RoHS compliant, meeting high industry standards for environmental responsibility. Trust in its quality and durability for your connectivity needs.