AMC15DTBD

Heilind Number:SULAMC15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTBD

Detailed Description

Introducing the AMC15DTBD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 30 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of up to 700VAC. Crafted from PPS and Beryllium Copper, it offers exceptional durability and performance in extreme operating conditions ranging from -65 to 150°C. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With a pitch of 2.54mm (.1in) and a tail length of 4.57mm (.18in), it provides easy and secure installation. Ideal for hi-rel industries, this connector guarantees long-lasting connectivity in aerospace, defense, and industrial applications. Trust the AMC15DTBD for efficient and robust board-to-board connections.