AMC15DTBN

Heilind Number:SULAMC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DTBN

Detailed Description

Introducing the AMC15DTBN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a female gender and two rows of contacts, it offers versatile connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and durable connections. Operating at 700 VAC and 3A, it meets stringent power requirements. The right-angle orientation and loop bellow contact type make it suitable for space-constrained setups. With 30 positions and a tail length of 4.57mm, it provides ample connectivity in compact designs. Rated for a wide temperature range from -65 to 150°C, it excels in extreme conditions. The AMC15DTBN is the perfect choice for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.