AMC15DTBS

Heilind Number:SULAMC15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTBS

Detailed Description

Introducing the AMC15DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it offers reliable power transmission. The female connector with two rows and side hole mount type is perfect for space-saving installations. Utilizing gold contact plating and loop bellow contact type, it guarantees excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and 30 positions make it versatile for various PCB configurations. The gold termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into designs. Trust the AMC15DTBS for your critical connectivity needs.