AMC15DTEF

Heilind Number:SULAMC15DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTEF
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTEF

Detailed Description

Introducing the AMC15DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector's two rows of 30 female contacts with a pitch of 2.54mm provide ample connectivity options. Its floating bobbin mount type allows for flexibility in installation, while the eyelet termination method ensures secure connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. The AMC15DTEF is the perfect choice for reliable and high-speed board-to-board connections in diverse industries.