AMC15DTEH

Heilind Number:SULAMC15DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTEH

Detailed Description

Introducing the AMC15DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 30-position female configuration, this connector offers reliable connectivity in industrial environments. Crafted from PPS and Beryllium Copper with gold plating, it ensures excellent signal transmission and durability. The Full Bellow contact type and eyelet termination method guarantee secure and stable connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for use in harsh conditions. The 2.54mm pitch and straight orientation make it easy to integrate into PCB layouts. With a clearance hole mount type and a tail length of 6.99mm, installation is convenient. This connector, with its compact dimensions of 10.95mm height and 8.38mm width, is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial equipment, the AMC15DTEH ensures peak performance and reliability. Elevate your connectivity solutions with this advanced component.