AMC15DTEN

Heilind Number:SULAMC15DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DTEN

Detailed Description

AMC15DTEN - This female connector, featuring PPS & Beryllium Copper construction, offers a reliable solution for board-to-board or card edge connections. With a pitch of 2.54mm, it ensures precise alignment in electronic assemblies. The gold-plated Beryllium Copper contacts, designed in a Full Bellow configuration, guarantee optimal conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its two rows, each with 30 positions, provide ample connectivity options. The termination method via eyelet and gold plating ensures secure and corrosion-resistant connections. With a compact design and straight orientation, it facilitates efficient PCB integration. Meeting high-reliability standards, this connector is ideal for aerospace, military, and other critical applications.