AMC15DTKD-S288

Heilind Number:SULAMC15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTKD-S288

Detailed Description

Introducing the AMC15DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and offers 30 positions, making it ideal for complex circuitry. The contact material is beryllium copper with gold plating, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector can handle high-power requirements with ease. Its clearance hole mount type and card extender termination method allow for secure and efficient installation. Operating in a wide temperature range from -65°C to 150°C, the AMC15DTKDS288 is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable space on PCBs. Whether used in aerospace, defense, or industrial applications, this connector delivers exceptional performance and reliability.