AMC15DTKD

Heilind Number:SULAMC15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULAMC15DTKD

Detailed Description

The AMC15DTKD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a contact rating of 3A and voltage rating of 700VAC, it ensures efficient power delivery. The female connector has two rows of 30 positions, suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated Beryllium Copper contacts provide low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in harsh industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient yet robust. Overall, the AMC15DTKD is a top choice for engineers seeking a dependable connector solution for their PCB designs.