AMC15DTKH

Heilind Number:SULAMC15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC15DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC15DTKH

Detailed Description

Introducing the AMC15DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring gold-plated contacts and a loop bellow contact type, it guarantees excellent signal transmission with minimal signal loss. The connector is rated for 700 VAC, making it suitable for power and data-intensive systems. With a straight orientation, two rows of 30 positions, and a 2.54mm pitch, it offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the AMC15DTKH for your critical connectivity needs.